5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT5R60

DigiKey Part Number
738-RPC1206FT5R60TR-ND - Tape & Reel (TR)
738-RPC1206FT5R60CT-ND - Cut Tape (CT)
738-RPC1206FT5R60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206FT5R60
Description
RES 5.6 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206FT5R60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.08400kr.10.84
25kr.0.88520kr.22.13
50kr.0.76840kr.38.42
100kr.0.67710kr.67.71
250kr.0.58504kr.146.26
500kr.0.53168kr.265.84
1.000kr.0.48938kr.489.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42169kr.2,108.45
10.000kr.0.40193kr.4,019.30
15.000kr.0.39230kr.5,884.50
25.000kr.0.38186kr.9,546.50
35.000kr.0.37588kr.13,155.80
50.000kr.0.37023kr.18,511.50
60.000kr.0.36758kr.22,054.80
120.000kr.0.35885kr.43,062.00
125.000kr.0.35840kr.44,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750