
RPC1206FT4R70 | |
|---|---|
DigiKey Part Number | 738-RPC1206FT4R70TR-ND - Tape & Reel (TR) 738-RPC1206FT4R70CT-ND - Cut Tape (CT) 738-RPC1206FT4R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC1206FT4R70 |
Description | RES 4.7 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC1206FT4R70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.09400 | kr.10.94 |
| 25 | kr.0.89360 | kr.22.34 |
| 50 | kr.0.77560 | kr.38.78 |
| 100 | kr.0.68350 | kr.68.35 |
| 250 | kr.0.59060 | kr.147.65 |
| 500 | kr.0.53670 | kr.268.35 |
| 1.000 | kr.0.49402 | kr.494.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42568 | kr.2,128.40 |
| 10.000 | kr.0.40573 | kr.4,057.30 |
| 15.000 | kr.0.39601 | kr.5,940.15 |
| 25.000 | kr.0.38547 | kr.9,636.75 |
| 35.000 | kr.0.37944 | kr.13,280.40 |
| 50.000 | kr.0.37373 | kr.18,686.50 |
| 60.000 | kr.0.37106 | kr.22,263.60 |
| 120.000 | kr.0.36225 | kr.43,470.00 |
| 125.000 | kr.0.36179 | kr.45,223.75 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

