24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC1206FT24R9

DigiKey Part Number
738-RPC1206FT24R9TR-ND - Tape & Reel (TR)
738-RPC1206FT24R9CT-ND - Cut Tape (CT)
738-RPC1206FT24R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC1206FT24R9
Description
RES 24.9 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC1206FT24R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.10000kr.11.00
25kr.0.89760kr.22.44
50kr.0.77940kr.38.97
100kr.0.68670kr.68.67
250kr.0.59336kr.148.34
500kr.0.53922kr.269.61
1.000kr.0.49633kr.496.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42767kr.2,138.35
10.000kr.0.40764kr.4,076.40
15.000kr.0.39787kr.5,968.05
25.000kr.0.38728kr.9,682.00
35.000kr.0.38122kr.13,342.70
50.000kr.0.37548kr.18,774.00
60.000kr.0.37280kr.22,368.00
120.000kr.0.36395kr.43,674.00
125.000kr.0.36349kr.45,436.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500