RPC0805JT91R0-UP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Direct


Panasonic Industry
In Stock: 30.880
Unit Price: kr.0.89000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.47062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.20184
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95180
Datasheet
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT91R0-UP

DigiKey Part Number
RPC0805JT91R0-UP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT91R0-UP
Description
RES 91 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT91R0-UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805FT91R0-UPStackpole Electronics Inc0738-RPC0805FT91R0-UPTR-NDkr.0.38377Parametric Equivalent
ERJ-P06J910VPanasonic Industry30.880P91ADCT-NDkr.0.89000Direct
ERJ-P6WJ910VPanasonic Industry0ERJ-P6WJ910V-NDkr.0.47062Direct
CRCW080591R0JNEAHPVishay Dale0CRCW080591R0JNEAHP-NDkr.0.20184Parametric Equivalent
SR0805JR-4791RLYAGEO013-SR0805JR-4791RL-NDkr.0.95180Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17845kr.892.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.17845
Unit Price with VAT:kr.0.22306