RPC0805JT68K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 9.834
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.340
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.464
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2.249
Unit Price: kr.1.08000
Datasheet
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT68K0

DigiKey Part Number
RPC0805JT68K0TR-ND - Tape & Reel (TR)
RPC0805JT68K0CT-ND - Cut Tape (CT)
RPC0805JT68K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT68K0
Description
RES 68K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT68K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080568K0FKEAHPVishay Dale9.834541-CRCW080568K0FKEAHPCT-NDkr.1.33000Upgrade
ERJ-UP6F6802VPanasonic Industry4.34010-ERJ-UP6F6802VCT-NDkr.1.39000Upgrade
RCS080568K0FKEAVishay Dale6.464541-RCS080568K0FKEACT-NDkr.1.33000Upgrade
SG73P2ATTD6802FKOA Speer Electronics, Inc.2.2492019-SG73P2ATTD6802FCT-NDkr.1.08000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55800kr.5.58
25kr.0.43600kr.10.90
50kr.0.36900kr.18.45
100kr.0.31510kr.31.51
250kr.0.26172kr.65.43
500kr.0.23078kr.115.39
1.000kr.0.20637kr.206.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16741kr.837.05
10.000kr.0.15608kr.1,560.80
15.000kr.0.15055kr.2,258.25
25.000kr.0.14457kr.3,614.25
35.000kr.0.14115kr.4,940.25
50.000kr.0.13791kr.6,895.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500