RPC0805JT56K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 14.567
Unit Price: kr.1.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.385
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.407
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet
56 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT56K0

DigiKey Part Number
RPC0805JT56K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT56K0
Description
RES 56K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT56K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080556K0FKEAHPVishay Dale14.567541-56.0KTCT-NDkr.1.33000Upgrade
ERJ-UP6F5602VPanasonic Industry4.38510-ERJ-UP6F5602VCT-NDkr.1.39000Upgrade
RCS080556K0FKEAVishay Dale5.407541-10543-1-NDkr.1.33000Upgrade
SG73P2ATTD563GKOA Speer Electronics, Inc.02019-SG73P2ATTD563GTR-NDkr.0.16088Parametric Equivalent
SG73P2ATTD563JKOA Speer Electronics, Inc.02019-SG73P2ATTD563JTR-NDkr.0.09968Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15794kr.789.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.15794
Unit Price with VAT:kr.0.19743