
RPC0805JT430K | |
|---|---|
DigiKey Part Number | 738-RPC0805JT430KTR-ND - Tape & Reel (TR) 738-RPC0805JT430KCT-ND - Cut Tape (CT) 738-RPC0805JT430KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT430K |
Description | RES 430K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT430K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53400 | kr.5.34 |
| 25 | kr.0.41920 | kr.10.48 |
| 50 | kr.0.35240 | kr.17.62 |
| 100 | kr.0.30160 | kr.30.16 |
| 250 | kr.0.25024 | kr.62.56 |
| 500 | kr.0.22080 | kr.110.40 |
| 1.000 | kr.0.19747 | kr.197.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16018 | kr.800.90 |
| 10.000 | kr.0.14933 | kr.1,493.30 |
| 15.000 | kr.0.14405 | kr.2,160.75 |
| 25.000 | kr.0.13832 | kr.3,458.00 |
| 35.000 | kr.0.13505 | kr.4,726.75 |
| 50.000 | kr.0.13195 | kr.6,597.50 |
| 60.000 | kr.0.13050 | kr.7,830.00 |
| 120.000 | kr.0.12572 | kr.15,086.40 |
| 125.000 | kr.0.12547 | kr.15,683.75 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

