0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT2K00

DigiKey Part Number
RPC0805JT2K00TR-ND - Tape & Reel (TR)
RPC0805JT2K00CT-ND - Cut Tape (CT)
RPC0805JT2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPC0805JT2K00
Description
RES 2K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT2K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53100kr.5.31
25kr.0.41720kr.10.43
50kr.0.35080kr.17.54
100kr.0.30020kr.30.02
250kr.0.24908kr.62.27
500kr.0.21978kr.109.89
1.000kr.0.19654kr.196.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15944kr.797.20
10.000kr.0.14863kr.1,486.30
15.000kr.0.14338kr.2,150.70
25.000kr.0.13768kr.3,442.00
35.000kr.0.13442kr.4,704.70
50.000kr.0.13133kr.6,566.50
60.000kr.0.12989kr.7,793.40
120.000kr.0.12514kr.15,016.80
125.000kr.0.12489kr.15,611.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250