RPC0805JT220R-UP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Direct


Panasonic Industry
In Stock: 12.074
Unit Price: kr.0.89000
Datasheet

Direct


Panasonic Industry
In Stock: 3.283
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.08422
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98311
Datasheet
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT220R-UP

DigiKey Part Number
RPC0805JT220R-UP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT220R-UP
Description
RES 220 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT220R-UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805FT220R-UPStackpole Electronics Inc0738-RPC0805FT220R-UPTR-NDkr.0.38377Parametric Equivalent
ERJ-P06J221VPanasonic Industry12.074P220ADCT-NDkr.0.89000Direct
ERJ-P6WJ221VPanasonic Industry3.283P16946CT-NDkr.2.28000Direct
SR0805FR-47220RLYAGEO013-SR0805FR-47220RL-NDkr.1.08422Parametric Equivalent
SR0805JR-47220RLYAGEO013-SR0805JR-47220RL-NDkr.0.98311Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17845kr.892.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.17845
Unit Price with VAT:kr.0.22306