Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT20K0 | |
|---|---|
DigiKey Part Number | RPC0805JT20K0TR-ND - Tape & Reel (TR) RPC0805JT20K0CT-ND - Cut Tape (CT) RPC0805JT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT20K0 |
Description | RES 20K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT20K0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080520K0FKEAHP | Vishay Dale | 32.153 | 541-20.0KTCT-ND | kr.1.27000 | Upgrade |
| ERJ-UP6F2002V | Panasonic Industry | 0 | ERJ-UP6F2002V-ND | kr.0.22413 | Upgrade |
| RCS080520K0FKEA | Vishay Dale | 838 | 541-2847-1-ND | kr.1.33000 | Upgrade |
| SG73P2ATTD2002F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD2002FTR-ND | kr.0.15340 | Parametric Equivalent |
| SG73P2ATTD203G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD203GTR-ND | kr.0.15277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15794 | kr.789.70 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |






