RPC0805JT1R80 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.32896
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.16526
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.09968
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPC0805JT1R80

DigiKey Part Number
RPC0805JT1R80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RPC0805JT1R80
Description
RES 1.8 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RPC0805JT1R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08051R80JNEAHPVishay Dale0CRCW08051R80JNEAHP-NDkr.0.32896Upgrade
RCS08051R80JNEAVishay Dale0RCS08051R80JNEA-NDkr.0.16526Upgrade
SG73P2ATTD1R8GKOA Speer Electronics, Inc.02019-SG73P2ATTD1R8GTR-NDkr.0.16088Parametric Equivalent
SG73P2ATTD1R8JKOA Speer Electronics, Inc.02019-SG73P2ATTD1R8JTR-NDkr.0.09968Parametric Equivalent
SR0805JR-7W1R8LYAGEO013-SR0805JR-7W1R8L-NDkr.0.20984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17845kr.892.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.17845
Unit Price with VAT:kr.0.22306