Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RPC0603JT33R0 | |
|---|---|
DigiKey Part Number | RPC0603JT33R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0603JT33R0 |
Description | RES 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0603JT33R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333R0JNEAIF | Vishay Dale | 0 | CRCW060333R0JNEAIF-ND | kr.0.50676 | Direct |
| ERJ-P03F33R0V | Panasonic Industry | 5.649 | P16024CT-ND | kr.1.71000 | Upgrade |
| SR0603FR-0733RL | YAGEO | 0 | 13-SR0603FR-0733RL-ND | kr.0.37368 | Parametric Equivalent |
| SR0603JR-0733RL | YAGEO | 0 | SR0603JR-0733RL-ND | kr.0.15473 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11054 | kr.552.70 |
| Unit Price without VAT: | kr.0.11054 |
|---|---|
| Unit Price with VAT: | kr.0.13818 |





