Parametric Equivalent

RNV14FAL620K | |
|---|---|
DigiKey Part Number | RNV14FAL620KCT-ND - Cut Tape (CT) RNV14FAL620KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNV14FAL620K |
Description | RES 620K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNV14FAL620K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.236" L (2.40mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.60400 | kr.6.04 |
| 25 | kr.0.50680 | kr.12.67 |
| 50 | kr.0.44620 | kr.22.31 |
| 100 | kr.0.39350 | kr.39.35 |
| 250 | kr.0.33692 | kr.84.23 |
| 500 | kr.0.30130 | kr.150.65 |
| 1.000 | kr.0.27090 | kr.270.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24511 | kr.490.22 |
| 4.000 | kr.0.22317 | kr.892.68 |
| 6.000 | kr.0.21190 | kr.1,271.40 |
| 10.000 | kr.0.19914 | kr.1,991.40 |
| 14.000 | kr.0.19153 | kr.2,681.42 |
| 20.000 | kr.0.18410 | kr.3,682.00 |
| 24.000 | kr.0.18054 | kr.4,332.96 |
| 48.000 | kr.0.16830 | kr.8,078.40 |
| 50.000 | kr.0.16764 | kr.8,382.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


