Similar
Similar
Similar

RNMF14FTD90K9 | |
|---|---|
DigiKey Part Number | RNMF14FTD90K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD90K9 |
Description | RES 90.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD90K9 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FAD90K9 | Stackpole Electronics Inc | 0 | RNF14FAD90K9-ND | kr.0.09359 | Similar |
| RNF14FTD90K9 | Stackpole Electronics Inc | 1.293 | RNF14FTD90K9CT-ND | kr.0.63000 | Similar |
| CMF5090K900FKEB | Vishay Dale | 0 | CMF5090K900FKEB-ND | kr.2.99895 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11082 | kr.554.10 |
| Unit Price without VAT: | kr.0.11082 |
|---|---|
| Unit Price with VAT: | kr.0.13853 |



