RNMF14FTD88K7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09492
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09492
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.34570
Datasheet
88.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTD88K7

DigiKey Part Number
RNMF14FTD88K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF14FTD88K7
Description
RES 88.7K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTD88K7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11240kr.562.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.11240
Unit Price with VAT:kr.0.14050