
RNMF14FTD5K23 | |
|---|---|
DigiKey Part Number | 738-RNMF14FTD5K23TR-ND - Tape & Reel (TR) 738-RNMF14FTD5K23CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD5K23 |
Description | RES 5.23K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD5K23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32600 | kr.3.26 |
| 25 | kr.0.27120 | kr.6.78 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20990 | kr.20.99 |
| 250 | kr.0.17844 | kr.44.61 |
| 500 | kr.0.15872 | kr.79.36 |
| 1.000 | kr.0.14182 | kr.141.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11187 | kr.559.35 |
| 10.000 | kr.0.10206 | kr.1,020.60 |
| 15.000 | kr.0.09702 | kr.1,455.30 |
| 25.000 | kr.0.09131 | kr.2,282.75 |
| 35.000 | kr.0.08791 | kr.3,076.85 |
| 50.000 | kr.0.08459 | kr.4,229.50 |
| 60.000 | kr.0.08300 | kr.4,980.00 |
| 120.000 | kr.0.07752 | kr.9,302.40 |
| 125.000 | kr.0.07723 | kr.9,653.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

