Similar
Parametric Equivalent
Similar

RNMF14FTD10K2 | |
|---|---|
DigiKey Part Number  | RNMF14FTD10K2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RNMF14FTD10K2  | 
Description  | RES 10.2K OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 10.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RNMF14FTD10K2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.070" Dia x 0.130" L (1.78mm x 3.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11187 | kr.559.35 | 
| Unit Price without VAT: | kr.0.11187 | 
|---|---|
| Unit Price with VAT: | kr.0.13984 | 




