
RNMF14FTC3K60 | |
|---|---|
DigiKey Part Number | S3.6KCATR-ND - Tape & Reel (TR) S3.6KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC3K60 |
Description | RES 3.6K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC3K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 25 | kr.0.23400 | kr.5.85 |
| 50 | kr.0.20440 | kr.10.22 |
| 100 | kr.0.17940 | kr.17.94 |
| 250 | kr.0.15228 | kr.38.07 |
| 500 | kr.0.13528 | kr.67.64 |
| 1.000 | kr.0.12082 | kr.120.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09492 | kr.474.60 |
| 10.000 | kr.0.08645 | kr.864.50 |
| 15.000 | kr.0.08210 | kr.1,231.50 |
| 25.000 | kr.0.07717 | kr.1,929.25 |
| 35.000 | kr.0.07423 | kr.2,598.05 |
| 50.000 | kr.0.07136 | kr.3,568.00 |
| 60.000 | kr.0.06999 | kr.4,199.40 |
| 120.000 | kr.0.06526 | kr.7,831.20 |
| 125.000 | kr.0.06501 | kr.8,126.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

