300 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC300R

DigiKey Part Number
S300CATR-ND - Tape & Reel (TR)
S300CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC300R
Description
RES 300 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC300R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.522
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
25kr.0.19040kr.4.76
50kr.0.17480kr.8.74
100kr.0.15240kr.15.24
250kr.0.13528kr.33.82
500kr.0.12076kr.60.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09452kr.472.60
10.000kr.0.09002kr.900.20
15.000kr.0.08523kr.1,278.45
25.000kr.0.06526kr.1,631.50
35.000kr.0.06501kr.2,275.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000