Similar
Similar
Similar

RNMF14FTC221R | |
|---|---|
DigiKey Part Number | RNMF14FTC221R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC221R |
Description | RES 221 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC221R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTC221R | Stackpole Electronics Inc | 0 | RNF14FTC221R-ND | kr.0.11649 | Similar |
| CMF50221R00FHEB | Vishay Dale | 3.124 | CMF221QFCT-ND | kr.6.09000 | Similar |
| CMF50221R00FHEK | Vishay Dale | 0 | CMF50221R00FHEK-ND | kr.21.04690 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09359 | kr.467.95 |
| Unit Price without VAT: | kr.0.09359 |
|---|---|
| Unit Price with VAT: | kr.0.11699 |



