20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FTC20R0

DigiKey Part Number
S20CATR-ND - Tape & Reel (TR)
S20CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF14FTC20R0
Description
RES 20 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FTC20R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27600kr.2.76
25kr.0.23400kr.5.85
50kr.0.20440kr.10.22
100kr.0.17940kr.17.94
250kr.0.15228kr.38.07
500kr.0.13528kr.67.64
1.000kr.0.12082kr.120.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09682kr.484.10
10.000kr.0.08818kr.881.80
15.000kr.0.08374kr.1,256.10
25.000kr.0.07871kr.1,967.75
35.000kr.0.07572kr.2,650.20
50.000kr.0.07279kr.3,639.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000