
RNMF14FTC100K | |
|---|---|
DigiKey Part Number | S100KCATR-ND - Tape & Reel (TR) S100KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC100K |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.18960 | kr.4.74 |
| 50 | kr.0.17400 | kr.8.70 |
| 100 | kr.0.15170 | kr.15.17 |
| 250 | kr.0.13464 | kr.33.66 |
| 500 | kr.0.12020 | kr.60.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09408 | kr.470.40 |
| 10.000 | kr.0.08064 | kr.806.40 |
| 15.000 | kr.0.07681 | kr.1,152.15 |
| 25.000 | kr.0.07389 | kr.1,847.25 |
| 35.000 | kr.0.07288 | kr.2,550.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

