Parametric Equivalent
Parametric Equivalent

RNMF14FBC200K | |
|---|---|
DigiKey Part Number | 738-RNMF14FBC200K-ND |
Manufacturer | |
Manufacturer Product Number | RNMF14FBC200K |
Description | RES 200K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FBC200K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC200K | Stackpole Electronics Inc | 13.083 | S200KCACT-ND | kr.0.63000 | Parametric Equivalent |
| MFS1/4CC2003F | KOA Speer Electronics, Inc. | 1.043 | 2019-MFS1/4CC2003F-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29253 | kr.292.53 |
| Unit Price without VAT: | kr.0.29253 |
|---|---|
| Unit Price with VAT: | kr.0.36566 |



