
RNMF14FAD56K0 | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD56K0CT-ND - Cut Tape (CT) 738-RNMF14FAD56K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD56K0 |
Description | RES 56K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD56K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.21180 | kr.21.18 |
| 250 | kr.0.18032 | kr.45.08 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14335 | kr.143.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11304 | kr.565.20 |
| 10.000 | kr.0.10313 | kr.1,031.30 |
| 15.000 | kr.0.09803 | kr.1,470.45 |
| 25.000 | kr.0.09226 | kr.2,306.50 |
| 35.000 | kr.0.08883 | kr.3,109.05 |
| 50.000 | kr.0.08547 | kr.4,273.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

