Similar
Parametric Equivalent
Similar

RNMF14FAD3K90 | |
|---|---|
DigiKey Part Number | RNMF14FAD3K90-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD3K90 |
Description | RES 3.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD3K90 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.070" Dia x 0.130" L (1.78mm x 3.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14FTD3K90 | Stackpole Electronics Inc | 0 | RNF14FTD3K90-ND | kr.0.09359 | Similar |
| RNMF14FTC3K90 | Stackpole Electronics Inc | 11.331 | S3.9KCACT-ND | kr.0.63000 | Parametric Equivalent |
| CMF503K9000FKEB | Vishay Dale | 0 | CMF503K9000FKEB-ND | kr.2.99895 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06992 | kr.349.60 |
| Unit Price without VAT: | kr.0.06992 |
|---|---|
| Unit Price with VAT: | kr.0.08740 |




