
RNMF14FAD3K00 | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD3K00CT-ND - Cut Tape (CT) 738-RNMF14FAD3K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD3K00 |
Description | RES 3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28300 | kr.2.83 |
| 25 | kr.0.21600 | kr.5.40 |
| 50 | kr.0.20200 | kr.10.10 |
| 100 | kr.0.17940 | kr.17.94 |
| 250 | kr.0.15948 | kr.39.87 |
| 500 | kr.0.14248 | kr.71.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10802 | kr.540.10 |
| 10.000 | kr.0.08777 | kr.877.70 |
| 15.000 | kr.0.08498 | kr.1,274.70 |
| 25.000 | kr.0.08338 | kr.2,084.50 |
| 35.000 | kr.0.07789 | kr.2,726.15 |
| 50.000 | kr.0.07759 | kr.3,879.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

