27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD27K0

DigiKey Part Number
738-RNMF14FAD27K0CT-ND - Cut Tape (CT)
738-RNMF14FAD27K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD27K0
Description
RES 27K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD27K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32800kr.3.28
25kr.0.27280kr.6.82
50kr.0.23920kr.11.96
100kr.0.21090kr.21.09
250kr.0.17928kr.44.82
500kr.0.15946kr.79.73
1.000kr.0.14249kr.142.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.11240kr.562.00
10.000kr.0.10254kr.1,025.40
15.000kr.0.09747kr.1,462.05
25.000kr.0.09174kr.2,293.50
35.000kr.0.08832kr.3,091.20
50.000kr.0.08499kr.4,249.50
60.000kr.0.08338kr.5,002.80
120.000kr.0.07789kr.9,346.80
125.000kr.0.07759kr.9,698.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000