
RNMF14FAD1M00 | |
|---|---|
DigiKey Part Number | 738-RNMF14FAD1M00CT-ND - Cut Tape (CT) 738-RNMF14FAD1M00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNMF14FAD1M00 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FAD1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32800 | kr.3.28 |
| 25 | kr.0.27280 | kr.6.82 |
| 50 | kr.0.23920 | kr.11.96 |
| 100 | kr.0.21090 | kr.21.09 |
| 250 | kr.0.17928 | kr.44.82 |
| 500 | kr.0.15946 | kr.79.73 |
| 1.000 | kr.0.14249 | kr.142.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11465 | kr.573.25 |
| 10.000 | kr.0.10459 | kr.1,045.90 |
| 15.000 | kr.0.09942 | kr.1,491.30 |
| 25.000 | kr.0.09357 | kr.2,339.25 |
| 35.000 | kr.0.09009 | kr.3,153.15 |
| 50.000 | kr.0.08668 | kr.4,334.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

