RNMF14FAD13K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 17.489
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 19.708
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.2.99895
Datasheet
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14FAD13K0

DigiKey Part Number
RNMF14FAD13K0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF14FAD13K0
Description
RES 13K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14FAD13K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF14FAD13K0Stackpole Electronics Inc0RNF14FAD13K0-NDkr.0.09359Similar
RNF14FTD13K0Stackpole Electronics Inc17.489RNF14FTD13K0CT-NDkr.0.63000Similar
RNMF14FTC13K0Stackpole Electronics Inc19.708S13KCACT-NDkr.0.63000Parametric Equivalent
RNMF14FTD13K0Stackpole Electronics Inc0RNMF14FTD13K0-NDkr.0.11082Parametric Equivalent
CMF5013K000FKEBVishay Dale0CMF5013K000FKEB-NDkr.2.99895Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.06992kr.349.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.06992
Unit Price with VAT:kr.0.08740