Parametric Equivalent
Parametric Equivalent

RNMF12JTD39K0 | |
|---|---|
DigiKey Part Number | 738-RNMF12JTD39K0-ND |
Manufacturer | |
Manufacturer Product Number | RNMF12JTD39K0 |
Description | RES 39K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12JTD39K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF0739K000JKEB | Vishay Dale | 0 | CMF0739K000JKEB-ND | kr.2.21672 | Parametric Equivalent |
| CMF0739K000JKEK | Vishay Dale | 0 | CMF0739K000JKEK-ND | kr.32.11970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12770 | kr.638.50 |
| Unit Price without VAT: | kr.0.12770 |
|---|---|
| Unit Price with VAT: | kr.0.15963 |


