RNMF12FTD9K09 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.10237
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet
9.09 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD9K09

DigiKey Part Number
RNMF12FTD9K09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD9K09
Description
RES 9.09K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD9K09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD9K09Stackpole Electronics Inc0RNF12FTD9K09-NDkr.0.22294Similar
RNMF12FAD9K09Stackpole Electronics Inc0RNMF12FAD9K09-NDkr.0.11649Parametric Equivalent
CMF559K0900FKEAVishay Dale0CMF559K0900FKEA-NDkr.0.89521Direct
CMF559K0900FKEA70Vishay Dale0CMF559K0900FKEA70-NDkr.0.99534Direct
CMF559K0900FKEBVishay Dale0CMF559K0900FKEB-NDkr.1.47494Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659