RNMF12FTD90R9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.94085
Datasheet

Upgrade


Vishay Dale
In Stock: 5.556
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.902
Unit Price: kr.1.14000
Datasheet
90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD90R9

DigiKey Part Number
RNMF12FTD90R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD90R9
Description
RES 90.9 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD90R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD90R9Stackpole Electronics Inc0RNF12FTD90R9-NDkr.0.22294Similar
CMF5590R900FKEA70Vishay Dale0CMF5590R900FKEA70-NDkr.0.99534Direct
CMF5590R900FKEBVishay Dale0CMF5590R900FKEB-NDkr.1.47494Direct
CMF5590R900BEEBVishay Dale0CMF5590R900BEEB-NDkr.5.62929Upgrade
CMF5590R900BHEAVishay Dale0CMF5590R900BHEA-NDkr.2.73899Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659