71.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD71R5

DigiKey Part Number
738-RNMF12FTD71R5TR-ND - Tape & Reel (TR)
738-RNMF12FTD71R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD71R5
Description
RES 71.5 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD71R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.31960kr.7.99
50kr.0.28140kr.14.07
100kr.0.24790kr.24.79
250kr.0.21100kr.52.75
500kr.0.18792kr.93.96
1.000kr.0.16826kr.168.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
10.000kr.0.12180kr.1,218.00
15.000kr.0.11591kr.1,738.65
25.000kr.0.10925kr.2,731.25
35.000kr.0.10527kr.3,684.45
50.000kr.0.10139kr.5,069.50
60.000kr.0.09953kr.5,971.80
120.000kr.0.09314kr.11,176.80
125.000kr.0.09280kr.11,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750