RNMF12FTD536R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16474
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Upgrade


Vishay Dale
In Stock: 343
Unit Price: kr.3.30000
Datasheet
536 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD536R

DigiKey Part Number
RNMF12FTD536R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD536R
Description
RES 536 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
536 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD536R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD536RStackpole Electronics Inc0RNF12FTD536R-NDkr.0.16474Similar
CMF55536R00FKEBVishay Dale0CMF55536R00FKEB-NDkr.1.47494Direct
CMF55536R00FHEBVishay Dale343CMF536HFCT-NDkr.3.30000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659