Parametric Equivalent
Parametric Equivalent
Direct

RNMF12FTD3R90 | |
|---|---|
DigiKey Part Number | RNMF12FTD3R90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD3R90 |
Description | RES 3.9 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD3R90 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF12FAC3R90 | Stackpole Electronics Inc | 0 | RNMF12FAC3R90-ND | kr.0.26538 | Parametric Equivalent |
| RNMF12FTC3R90 | Stackpole Electronics Inc | 0 | RNMF12FTC3R90-ND | kr.0.22422 | Parametric Equivalent |
| CMF553R9000FKEB | Vishay Dale | 0 | CMF553R9000FKEB-ND | kr.6.93621 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22422 | kr.1,121.10 |
| Unit Price without VAT: | kr.0.22422 |
|---|---|
| Unit Price with VAT: | kr.0.28028 |



