RNMF12FTD249R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.87965
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
249 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD249R

DigiKey Part Number
RNMF12FTD249R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD249R
Description
RES 249 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD249R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD249RStackpole Electronics Inc0RNF12FTD249R-NDkr.0.22294Similar
RNMF12FTC249RStackpole Electronics Inc0RNMF12FTC249R-NDkr.0.13327Parametric Equivalent
CMF55249R00FKEAVishay Dale0CMF55249R00FKEA-NDkr.0.89521Direct
CMF55249R00FKEA39Vishay Dale0CMF55249R00FKEA39-NDkr.2.87965Direct
CMF55249R00FKEA70Vishay Dale0CMF55249R00FKEA70-NDkr.0.99534Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659