1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD1M00

DigiKey Part Number
738-RNMF12FTD1M00TR-ND - Tape & Reel (TR)
738-RNMF12FTD1M00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD1M00
Description
RES 1M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.604
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38600kr.3.86
25kr.0.32400kr.8.10
50kr.0.28540kr.14.27
100kr.0.25140kr.25.14
250kr.0.21400kr.53.50
500kr.0.19058kr.95.29
1.000kr.0.17065kr.170.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13786kr.689.30
10.000kr.0.12600kr.1,260.00
15.000kr.0.11991kr.1,798.65
25.000kr.0.11301kr.2,825.25
35.000kr.0.10891kr.3,811.85
50.000kr.0.10489kr.5,244.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000