RNMF12 1-5k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD1K50

DigiKey Part Number
738-RNMF12FTD1K50TR-ND - Tape & Reel (TR)
738-RNMF12FTD1K50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD1K50
Description
RES 1.5K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD1K50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38400kr.3.84
25kr.0.32240kr.8.06
50kr.0.28420kr.14.21
100kr.0.25020kr.25.02
250kr.0.21300kr.53.25
500kr.0.18970kr.94.85
1.000kr.0.16986kr.169.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13453kr.672.65
10.000kr.0.12296kr.1,229.60
15.000kr.0.11701kr.1,755.15
25.000kr.0.11028kr.2,757.00
35.000kr.0.10627kr.3,719.45
50.000kr.0.10235kr.5,117.50
60.000kr.0.10048kr.6,028.80
120.000kr.0.09403kr.11,283.60
125.000kr.0.09368kr.11,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000