
RNMF12FTD1K50 | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD1K50TR-ND - Tape & Reel (TR) 738-RNMF12FTD1K50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD1K50 |
Description | RES 1.5K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD1K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.38600 | kr.3.86 |
| 25 | kr.0.32400 | kr.8.10 |
| 50 | kr.0.28540 | kr.14.27 |
| 100 | kr.0.25140 | kr.25.14 |
| 250 | kr.0.21400 | kr.53.50 |
| 500 | kr.0.19058 | kr.95.29 |
| 1.000 | kr.0.17065 | kr.170.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13786 | kr.689.30 |
| 10.000 | kr.0.12600 | kr.1,260.00 |
| 15.000 | kr.0.11991 | kr.1,798.65 |
| 25.000 | kr.0.11301 | kr.2,825.25 |
| 35.000 | kr.0.10891 | kr.3,811.85 |
| 50.000 | kr.0.10489 | kr.5,244.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

