RNMF12FTD1K33 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16474
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.65525
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.10714
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.35689
Datasheet
1.33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD1K33

DigiKey Part Number
RNMF12FTD1K33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD1K33
Description
RES 1.33K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD1K33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD1K33Stackpole Electronics Inc0RNF12FTD1K33-NDkr.0.16474Similar
RNMF12FTC1K33Stackpole Electronics Inc0RNMF12FTC1K33-NDkr.0.13327Parametric Equivalent
CMF551K3300FKEAVishay Dale0CMF1.33KHHTR-NDkr.0.89521Direct
CMF551K3300FKEBVishay Dale0CMF551K3300FKEB-NDkr.1.47494Direct
CMF551K3300FKEKVishay Dale0CMF551K3300FKEK-NDkr.21.04690Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659