RNMF12FTD143R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.90509
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.49122
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.88823
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.60307
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.67791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.63204
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.67352
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.11937
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.27930
Datasheet
143 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD143R

DigiKey Part Number
RNMF12FTD143R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD143R
Description
RES 143 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
143 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD143R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55143R00FKBFVishay Dale0CMF55143R00FKBF-NDkr.21.27930Direct
CMF55143R00FKEAVishay Dale0CMF55143R00FKEA-NDkr.0.90509Direct
CMF55143R00FKEBVishay Dale0CMF55143R00FKEB-NDkr.1.49122Direct
CMF55143R00FKEKVishay Dale0CMF55143R00FKEK-NDkr.21.27930Direct
CMF55143R00FKR6Vishay Dale0CMF55143R00FKR6-NDkr.0.88823Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13474kr.673.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.13474
Unit Price with VAT:kr.0.16843