RNMF12FTD124K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.37272
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.63813
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.3.90928
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.26654
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.10.85942
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.55.78420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.27843
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.94627
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.55.78420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.71005
Datasheet

Upgrade


Vishay Dale
In Stock: 1.596
Unit Price: kr.11.93000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.55.78420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.12.62569
Datasheet
124 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD124K

DigiKey Part Number
RNMF12FTD124K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD124K
Description
RES 124K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
124 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD124K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13516kr.675.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13516
Unit Price with VAT:kr.0.16895