RNMF12FTD11K8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16474
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.47494
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Upgrade


Vishay Dale
In Stock: 3.674
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.500
Unit Price: kr.1.14000
Datasheet
11.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD11K8

DigiKey Part Number
RNMF12FTD11K8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD11K8
Description
RES 11.8K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD11K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD11K8Stackpole Electronics Inc0RNF12FTD11K8-NDkr.0.16474Similar
CMF5511K800FKEBVishay Dale0CMF5511K800FKEB-NDkr.1.47494Direct
CMF5511K800FKEB70Vishay Dale0CMF5511K800FKEB70-NDkr.1.60973Direct
CMF5511K800FHEBVishay Dale3.674CMF11.8KHFCT-NDkr.4.63000Upgrade
CCF5511K8FKE36Vishay Beyschlag/Draloric/BC Components4.50056-CCF5511K8FKE36CT-NDkr.1.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659