107 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD107R

DigiKey Part Number
738-RNMF12FTD107RTR-ND - Tape & Reel (TR)
738-RNMF12FTD107RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNMF12FTD107R
Description
RES 107 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
107 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD107R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38600kr.3.86
25kr.0.32400kr.8.10
50kr.0.28540kr.14.27
100kr.0.25140kr.25.14
250kr.0.21400kr.53.50
500kr.0.19058kr.95.29
1.000kr.0.17065kr.170.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13516kr.675.80
10.000kr.0.12353kr.1,235.30
15.000kr.0.11756kr.1,763.40
25.000kr.0.11080kr.2,770.00
35.000kr.0.10677kr.3,736.95
50.000kr.0.10283kr.5,141.50
60.000kr.0.10095kr.6,057.00
120.000kr.0.09447kr.11,336.40
125.000kr.0.09412kr.11,765.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000