RNMF12FTC24K9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15153
Datasheet

Direct


Vishay Dale
In Stock: 2.320
Unit Price: kr.0.62000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.27573
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.09133
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15153
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.52487
Datasheet

Upgrade


Vishay Dale
In Stock: 1.474
Unit Price: kr.1.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.50576
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.83305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.36717
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35506
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.43231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.44868
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.21639
Datasheet
24.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC24K9

DigiKey Part Number
RNMF12FTC24K9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC24K9
Description
RES 24.9K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC24K9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5524K900FHEA70Vishay Dale0CMF5524K900FHEA70-NDkr.0.15153Direct
CMF5524K900FHEBVishay Dale2.320CMF24.9KHFCT-NDkr.0.62000Direct
CMF5524K900FHR670Vishay Dale0CMF5524K900FHR670-NDkr.0.27573Direct
CMF5524K900FHREVishay Dale0CMF5524K900FHRE-NDkr.0.09133Direct
CMF5524K900FHRE70Vishay Dale0CMF5524K900FHRE70-NDkr.0.15153Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659