RNMF12FTC121K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23433
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Direct


Vishay Dale
In Stock: 3.817
Unit Price: kr.3.61000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.05689
Datasheet

Direct


Vishay Dale
In Stock: 90
Unit Price: kr.44.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.51012
Datasheet
121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC121K

DigiKey Part Number
RNMF12FTC121K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC121K
Description
RES 121K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC121K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTC121KStackpole Electronics Inc0RNF12FTC121K-NDkr.0.23433Similar
CMF55121K00FHEAVishay Dale0CMF55121K00FHEA-NDkr.1.02248Direct
CMF55121K00FHEBVishay Dale3.817CMF121KHFCT-NDkr.3.61000Direct
CMF55121K00FHEB70Vishay Dale0CMF55121K00FHEB70-NDkr.2.05689Direct
CMF55121K00FHEKVishay Dale90541-CMF55121K00FHEK-NDkr.44.19000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659