
RNMF12FBD340R | |
|---|---|
DigiKey Part Number | 738-RNMF12FBD340R-ND |
Manufacturer | |
Manufacturer Product Number | RNMF12FBD340R |
Description | RES 340 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FBD340R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.25430 | kr.254.30 |
| Unit Price without VAT: | kr.0.25430 |
|---|---|
| Unit Price with VAT: | kr.0.31788 |

