RNMF12FAD2R20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.26538
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22422
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22422
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.4.33311
Datasheet
2.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FAD2R20

DigiKey Part Number
RNMF12FAD2R20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNMF12FAD2R20
Description
RES 2.2 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FAD2R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNMF12FAC2R20Stackpole Electronics Inc0RNMF12FAC2R20-NDkr.0.26538Parametric Equivalent
RNMF12FTC2R20Stackpole Electronics Inc0RNMF12FTC2R20-NDkr.0.22422Parametric Equivalent
RNMF12FTD2R20Stackpole Electronics Inc0RNMF12FTD2R20-NDkr.0.22422Parametric Equivalent
CMF552R2000FKEAVishay Dale0CMF552R2000FKEA-NDkr.4.33311Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.35550kr.1,777.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.35550
Unit Price with VAT:kr.0.44438