RNF1FTD270K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.21137
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.62253
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.63857
Datasheet
270 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF1FTD270K

DigiKey Part Number
RNF1FTD270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF1FTD270K
Description
RES 270K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF1FTD270K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60270K00FKEAVishay Dale0CMF60270K00FKEA-NDkr.0.21137Similar
CMF65270K00FKEBVishay Dale0CMF65270K00FKEB-NDkr.0.62253Similar
CMF70270K00FKEBVishay Dale0CMF70270K00FKEB-NDkr.0.63857Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.69978kr.1,749.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.69978
Unit Price with VAT:kr.0.87473