26.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF1FTD26R7

DigiKey Part Number
738-RNF1FTD26R7TR-ND - Tape & Reel (TR)
738-RNF1FTD26R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF1FTD26R7
Description
RES 26.7 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF1FTD26R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.67800kr.16.78
25kr.1.41960kr.35.49
50kr.1.26020kr.63.01
100kr.1.12270kr.112.27
250kr.0.97196kr.242.99
500kr.0.87770kr.438.85
1.000kr.0.79758kr.797.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.70972kr.1,774.30
5.000kr.0.65475kr.3,273.75
7.500kr.0.62653kr.4,698.98
12.500kr.0.59459kr.7,432.37
17.500kr.0.57556kr.10,072.30
25.000kr.0.55697kr.13,924.25
30.000kr.0.54805kr.16,441.50
60.000kr.0.51744kr.31,046.40
62.500kr.0.51579kr.32,236.87
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000